surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.626.3353.0

Wieland Electric

Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.06
25-99 :$1.91
100-249 :$1.77
250-499 :$1.65
500 + :$1.55
Request Quote
0 (sold out)
In our stock 
357 can ship 3/3/17
Available Factory Stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.626.3353.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.626
Pitch: 3.81 mm
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 21.82mm x 9.2mm x 7.15mm
Customers Who Bought 25.626.3353.0 Also Bought
DESCRIPTION
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?