surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.621.0553.0

Wieland Electric

Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A

PRICING per each  AVAILABILITY real time   
1-24 :$4.39
25-49 :$4.02
50-99 :$3.71
100-249 :$3.45
250-499 :$3.22
500 + :$3.02
41 can ship Monday
In our stock 
791 can ship 3/10/17
Available Factory Stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.621.0553.0
RoHS: Yes
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.621
Pitch: 3.81 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 8 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Number of Circuits: 5
Gender: F
Operating Temperature: N/A
Dimension: 29.44mm x 15.5mm x 11.1mm
Customers Who Bought 25.621.0553.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?