surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.620.4253.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.620.4253.0

Wieland Electric

Conn Rising Cage Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A

PRICING per each  AVAILABILITY real time   
1-24 :$8.72
25-49 :$8.00
50-99 :$7.38
100-249 :$6.85
250-499 :$6.40
500 + :$6.00
40 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
7 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.620.4253.0
RoHS: Yes
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.620
Pitch: 3.81 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 8 A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 12
Gender: F
Operating Temperature: N/A
Dimension: 46.51mm x 15.5mm x 11.1mm
Customers Who Bought 25.620.4253.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?