surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.600.3353.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.600.3353.0

Wieland Electric

Conn Terminal Block F 13 POS 5mm Screw ST Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$5.44
25-49 :$4.99
50-99 :$4.61
100-249 :$4.28
250-499 :$3.99
500 + :$3.74
Request Quote
700 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.600.3353.0
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.600
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Cable Mount
Number of Circuits: 13
Gender: F
Operating Temperature: N/A
Dimension: 65mm x 11.5mm x 13mm
Customers Who Bought 25.600.3353.0 Also Bought
DESCRIPTION
Conn Terminal Block F 13 POS 5mm Screw ST Cable Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?