surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.521.6253.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.521.6253.0

Wieland Electric

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A

PRICING per each  AVAILABILITY real time   
1-24 :$1.29
25-99 :$1.20
100-249 :$1.11
250-499 :$1.04
500 + :$0.97
Request Quote
2,725 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.521.6253.0
RoHS: Yes
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.521
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 16 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 10.85mm x 14.2mm x 16.3mm
Customers Who Bought 25.521.6253.0 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?