surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.501.0853.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.501.0853.0

Wieland Electric

Conn Cage Clamp Terminal Block 8 POS 5mm Solder Thru-Hole 16A

PRICING per each  AVAILABILITY real time   
1-24 :$3.39
25-49 :$3.11
50-99 :$2.87
100-249 :$2.67
250-499 :$2.49
500 + :$2.33
104 can ship today
In our stock 
431 can ship 3/11/17
Available Factory Stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.501.0853.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.501
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 16 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: N/A
Dimension: 40.55mm x 10.8mm x 11.5mm
Customers Who Bought 25.501.0853.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 8 POS 5mm Solder Thru-Hole 16A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?