surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.380.0453.0

Wieland Electric

Conn Rising Cage Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$4.67
25-49 :$4.28
50-99 :$3.95
100-249 :$3.67
250-499 :$3.43
500 + :$3.21
50 can ship today
In our stock 
18 can ship 3/11/17
Available Factory Stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.380.0453.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.380
Pitch: 7.62 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 4
Gender: F
Operating Temperature: N/A
Dimension: 28.36mm x 18.2mm x 15mm
Customers Who Bought 25.380.0453.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?