25.360.3453.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
25.360.3453.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.360.3453.0

Wieland Electric

Conn Rising Cage Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.34
25-49 :$3.98
50-99 :$3.67
100-249 :$3.41
250-499 :$3.18
500 + :$2.99
25 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.360.3453.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.360
Pitch: 7.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 4
Gender: F
Operating Temperature: N/A
Dimension: 28 x 18.2 x 15 mm
Customers Who Bought 25.360.3453.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 15A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99