25.359.3653.0 WIELAND ELECTRIC | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.359.3653.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.359.3653.0

Wieland Electric

Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.25
25-49 :$2.98
50-99 :$2.75
100-249 :$2.55
250-499 :$2.38
500 + :$2.23
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
17 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.359.3653.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.359
Pitch: 5.08 mm
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 31.4 x 12 x 8.4 mm
Customers Who Bought 25.359.3653.0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99