surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.358.3553.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.358.3553.0

Wieland Electric

Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.01
25-49 :$2.76
50-99 :$2.55
100-249 :$2.37
250-499 :$2.21
500 + :$2.07
Request Quote
15 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.358.3553.0
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.358
Pitch: 5.08 mm
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 35.56mm x 12mm x 8.4mm
Customers Who Bought 25.358.3553.0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?