surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.350.3753.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.350.3753.0

Wieland Electric

Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.75
25-49 :$1.60
50-99 :$1.48
100-249 :$1.37
250-499 :$1.28
500 + :$1.20
Request Quote
80 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.350.3753.0
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.350
Pitch: 5.08 mm
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 36.96mm x 8.4mm x 12mm
Customers Who Bought 25.350.3753.0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?