surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.325.3653.0

Wieland Electric

Conn Rising Cage Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$5.01
25-49 :$4.59
50-99 :$4.24
100-249 :$3.94
250-499 :$3.68
500 + :$3.45
Request Quote
44 can ship today
In our stock 
27 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.325.3653.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.325
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: F
Operating Temperature: N/A
Dimension: 30mm x 12.6mm x 26mm
Customers Who Bought 25.325.3653.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?