surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.313.3453.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.313.3453.0

Wieland Electric

Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Wall Mount

PRICING per each  AVAILABILITY real time   
1-24 :$4.13
25-49 :$3.78
50-99 :$3.49
100-249 :$3.24
250-499 :$3.03
500 + :$2.84
100 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.313.3453.0
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.313
Pitch: 5.08 mm
Maximum Current Rating: 12/8 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Wall Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 40.64mm x 26.4mm x 17.5mm
Customers Who Bought 25.313.3453.0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Wall Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?