surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.303.0853.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.303.0853.0

Wieland Electric

Conn Shrouded Header HDR 8 POS 5.08mm Wire Wrap ST Wall Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.40
25-49 :$4.95
50-99 :$4.57
100-249 :$4.24
250-499 :$3.96
500 + :$3.71
27 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
2 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.303.0853.0
RoHS: Yes
Type: Shrouded Header
Termination Method: Wire Wrap
Maximum Voltage Rating: 300 V
Family: 25.303
Pitch: 5.08 mm
Maximum Current Rating: 6.5 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Wall Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 60.96 x 32.5 x 17.5 mm
Customers Who Bought 25.303.0853.0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 8 POS 5.08mm Wire Wrap ST Wall Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?