surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.192.3653.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.192.3653.0

Wieland Electric

Conn Cage Clamp Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY real time   
1-24 :$3.45
25-49 :$3.16
50-99 :$2.92
100-249 :$2.71
250-499 :$2.53
500 + :$2.37
Request Quote
0 (sold out)
In our stock 
405 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.192.3653.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Family: 25.192
Pitch: 5.08 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Customers Who Bought 25.192.3653.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?