25.192.0553.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
25.192.0553.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.192.0553.0

Wieland Electric

Conn Cage Clamp Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.98
25-49 :$1.81
50-99 :$1.42
100-249 :$1.32
250-499 :$1.23
500 + :$1.16
37 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
200 can ship 11/2/17
Incoming stock 
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.192.0553.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.192
Pitch: 5.08 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Number of Circuits: 5
Gender: N/A
Operating Temperature: N/A
Dimension: 25.95 x 8.2 x 10 mm
Customers Who Bought 25.192.0553.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99