surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.190.0453.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.190.0453.0

Wieland Electric

Conn Cage Clamp Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY real time   
1-24 :$1.35
25-49 :$1.23
50-99 :$1.14
100-249 :$1.06
250-499 :$0.99
500 + :$0.92
Request Quote
475 can ship today
In our stock 
5,176 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.190.0453.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.190
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: N/A
Dimension: 20.55mm x 8.2mm x 10mm
Customers Who Bought 25.190.0453.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?