surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.162.0353.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.162.0353.0

Wieland Electric

Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A

PRICING per each  AVAILABILITY real time   
1-24 :$1.00
25-99 :$0.92
100-249 :$0.86
250-499 :$0.80
500 + :$0.75
Request Quote
200 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.162.0353.0
RoHS: Yes
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.162
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 16.09mm x 9.5mm x 15mm
Customers Who Bought 25.162.0353.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?