surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.150.0353.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.150.0353.0

Wieland Electric

Conn Cage Clamp Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-24 :$2.21
25-99 :$2.04
100-249 :$1.89
250-499 :$1.77
500 + :$1.66
Request Quote
100 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.150.0353.0
RoHS: Yes
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.150
Pitch: 7.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 23.36mm x 11mm x 18.5mm
Customers Who Bought 25.150.0353.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?