25.150.0253.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.150.0253.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.150.0253.0

Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.86
25-99 :$1.72
100-249 :$1.36
250-499 :$1.27
500 + :$1.19
100 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.150.0253.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.150
Contact Material: Electroless Copper
Housing Color: N/A
Pitch: 7.5 mm
Wire Size: 12-22 AWG
Contact Plating: Tin
Maximum Current Rating: 15 A
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 15.86 x 11 x 18.5 mm
Number of Rows: 1
Customers Who Bought 25.150.0253.0 Also Bought
DESCRIPTION
Conn Cage Clamp Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 15A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99