surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.136.1153

Wieland Electric

Conn Cage Clamp Terminal Block 11 POS 5mm Solder Thru-Hole 16A

PRICING per each  AVAILABILITY real time   
1-24 :$3.69
25-99 :$3.40
100-249 :$3.16
250-499 :$2.95
500 + :$2.76
Request Quote
39 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.136.1153
RoHS: Unknown
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.501
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 16 A
Body Orientation: N/A
Number of Contacts: 11
Mounting: Through Hole
Number of Circuits: 11
Gender: N/A
Operating Temperature: N/A
Dimension: 55.55mm x 10.8mm x 11.5mm
ALTERNATIVE PRODUCTS
Recommended Replacement
25.501.1153.0
25.501.1153.0
In Stock:  0

Customers Who Bought 25.136.1153 Also Bought