25.112.0353.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.112.0353.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.112.0353.0

Wieland Electric

Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.68
25-99 :$2.45
100-999 :$2.26
1,000-1,773 :$2.10
1,774 + :$1.96
1,479 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.112.0353.0
RoHS: Unknown
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.191
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 15.55 x 8.2 x 10 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
25.191.0353.0
25.191.0353.0
In Stock:  71

Customers Who Bought 25.112.0353.0 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.