surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.104.1253 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.104.1253

Wieland Electric

Conn Cage Clamp Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY real time   
1-24 :$3.19
25-99 :$2.94
100-249 :$2.73
250-499 :$2.55
500 + :$2.39
167 can ship today
In our stock 
In Stock quantities placed in the next
12 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.104.1253
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.192
Pitch: 5.08 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: N/A
Operating Temperature: N/A
Dimension: 61.51 x 8.2 x 10 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
25.192.1253.0
25.192.1253.0
In Stock:  88

Customers Who Bought 25.104.1253 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.