25.100.0453 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
25.100.0453 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.100.0453

Wieland Electric

Conn Cage Clamp Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.34
25-99 :$1.25
100-249 :$0.99
250-499 :$0.91
500 + :$0.86
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.100.0453
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.160
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: N/A
Dimension: 20.85 x 9.5 x 15 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
25.160.0453.0
25.160.0453.0
In Stock:  46

Customers Who Bought 25.100.0453 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.