surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.000.0556.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.000.0556.0

Wieland Electric

Conn Card Edge Terminal Block SKT 5 POS 5mm Screw ST Cable Mount 5A

PRICING per each  AVAILABILITY real time   
1-24 :$8.80
25-49 :$8.06
50-99 :$7.44
100-249 :$6.91
250-499 :$6.45
500 + :$6.05
Request Quote
44 can ship today
In our stock 
1,377 can ship 3/3/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.000.0556.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Card Edge Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.000
Pitch: 5 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Number of Circuits: 5
Gender: SKT
Operating Temperature: N/A
Customers Who Bought 25.000.0556.0 Also Bought
DESCRIPTION
Conn Card Edge Terminal Block SKT 5 POS 5mm Screw ST Cable Mount 5A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?