surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
21.341.5153.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

21.341.5153.0

Wieland Electric

Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 41A

PRICING per each  AVAILABILITY real time   
1-24 :$1.18
25-99 :$1.08
100-199 :$1.00
200-249 :$0.93
250-499 :$0.86
500 + :$0.81
Request Quote
205 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 21.341.5153.0
RoHS: Yes
Type: Appliance Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 500 V
Family: 21.341
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: 41 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 9.5mm x 25mm x 25mm
Customers Who Bought 21.341.5153.0 Also Bought
DESCRIPTION
Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 41A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?