surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

07.311.1255.6

Wieland Electric

Conn Feed-Through Terminal Block G DIN Rail/T DIN Rail 65A

PRICING per each  AVAILABILITY real time   
1-9 :$0.697
10-24 :$0.638
25-99 :$0.589
100-249 :$0.547
250-499 :$0.511
500 + :$0.479
0 (sold out)
In our stock 
4 can ship 6/10/17
Available Factory Stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 07.311.1255.6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 07.311
Pitch: N/A
Wire Size: 6-16 AWG
Maximum Current Rating: 65 A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 07.311.1255.6 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block G DIN Rail/T DIN Rail 65A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?