05.594.5953.0 WIELAND ELECTRIC | Assembly Tools
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

05.594.5953.0

Wieland Electric

Rapid Mounting Tool For Terminals Up To 6mm Sqaure

PRICING per each  AVAILABILITY Updated Today   
1-9 :$26.13
10-24 :$24.12
25-49 :$22.40
50-99 :$20.91
100 + :$19.60
18 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 05.594.5953.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Mounting Tool
Family: N/A
Category: Connector
Customers Who Bought 05.594.5953.0 Also Bought
DESCRIPTION
Rapid Mounting Tool For Terminals Up To 6mm Sqaure
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DE
ECCN: EAR99