surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
05.544.4229.8 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

05.544.4229.8

Wieland Electric

Contact PIN Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.89
25-99 :$0.82
100-249 :$0.76
250-499 :$0.71
500 + :$0.67
96 can ship today
In our stock 
49 can ship 3/11/17
Available Factory Stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 05.544.4229.8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 05.544
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: N/A
Contact Plating: Silver
Maximum Current Rating: 10 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 05.544.4229.8 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DE
ECCN: EAR99
DID YOU KNOW?