05.544.1429.0 WIELAND ELECTRIC | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
05.544.1429.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

05.544.1429.0

Wieland Electric

Contact PIN Crimp ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.66
25-99 :$3.36
100-199 :$3.10
200-249 :$2.88
250-499 :$2.69
500 + :$2.52
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
68 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 05.544.1429.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Termination Method: Crimp
Family: 05.544
Contact Material: Copper Alloy
Wire Size: 16-20 AWG
Packaging: N/A
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Power
Shielded: No
Customers Who Bought 05.544.1429.0 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: GB
ECCN: EAR99