surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

05.511.2953.9

Wieland Electric

Conn Test Jack F 1 POS

PRICING per each  AVAILABILITY real time   
1-9 :$1.18
10-24 :$1.08
25-99 :$1.00
100-249 :$0.93
250-499 :$0.87
500 + :$0.81
Request Quote
0 (sold out)
In our stock 
3 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 05.511.2953.9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Test Jack
Termination Method: N/A
Family: 05.511
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 1
Mounting: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 05.511.2953.9 Also Bought
DESCRIPTION
Conn Test Jack F 1 POS
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?