- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1960210000
1960210000
Weidmuller
Conn PC Terminal Block 20 POS 5mm Solder Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 20 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1960210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1960210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$4.29
100
$4.10
250
$3.98
500
$3.76
1,000
$3.66
2,500
$3.56
5,000
$3.51
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments