- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1924650000
1924650000
Weidmuller
Conn Terminal Block F 5 POS 10.16mm Screw RA Cable Mount 60A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 10.16mm Screw RA Cable Mount 60A Box
Search Keywords: 1924650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60 A
-
Wire Size:6-22 AWG
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.24
16
$14.72
32
$14.06
64
$13.65
112
$12.90
256
$12.71
512 +
$12.52
Click for Quote
Log in
to unlock special pricing