- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 106296
106296
Weidmuller
Connector Accessories Connector Marker Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyamide 66 White
Search Keywords: 106296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:106296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:64 x 27 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.68
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments