103440
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
Search Keywords: 103440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:103440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 50
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.717
50
$2.470
100
$2.430
250
$2.380
500
$2.330
1,000
$2.280
2,500
$2.250
5,000
$2.210
7,500 +
$2.180
Click for Quote
Log in
to unlock special pricing