- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1000180001
1000180001
Weidmuller
Conn Terminal Block F 17 POS 5.08mm RA Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 17 POS 5.08mm RA Cable Mount 18.5A Box
Search Keywords: 1000180001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000180001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:173829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.43
18
$13.08
36
$12.49
54
$12.30
108
$11.96
252
$11.46
504 +
$11.16
Click for Quote
Log in
to unlock special pricing