C905234600 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
C905234600 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

C905234600

Weidmuller

Conn Ring-Lug Terminal Blocks 2 POS Screw G DIN Rail/T DIN Rail 35A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.18
25-99 :$3.97
100-999 :$3.77
1,000-2,499 :$3.48
2,500-4,999 :$3.30
5,000-9,999 :$3.19
10,000 + :$3.07
168 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: C905234600
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ring-Lug Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: C905234600
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 35 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Customers Who Bought C905234600 Also Bought
DESCRIPTION
Conn Ring-Lug Terminal Blocks 2 POS Screw G DIN Rail/T DIN Rail 35A
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
COO: BR
ECCN: EAR99