surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9994560000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9994560000

Weidmuller

Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.02
25-49 :$1.87
50-99 :$1.70
100-499 :$1.62
500 + :$1.56
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9994560000
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 9994560000
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 5
Mounting: Through Hole
Number of Circuits: 5
Gender: N/A
Operating Temperature: N/A
Dimension: 26mm x 13.9mm x 15.5mm
Customers Who Bought 9994560000 Also Bought
DESCRIPTION
Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A Box
DID YOU KNOW?