surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9927480048 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9927480048

Weidmuller

AC/DC Power Supply Single-OUT 48V 1.04A 55W 7-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$189.91
10-24 :$175.31
25-49 :$166.54
50 + :$160.69
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9927480048
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Efficiency: 80 %
Input Frequency: 50,60 Hz
Family: 9927480048
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 7
Mounting: DIN Rail
Minimum Isolation Voltage: 3000 VAC
Operating Temperature: -20 to 50 °C
Dimension: N/A
DC Input Voltage: N/A
AC Input Voltage: 85 to 265 V
Customers Who Bought 9927480048 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 48V 1.04A 55W 7-Pin
DID YOU KNOW?