surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9926261010 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9926261010

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC

PRICING per each  AVAILABILITY real time   
1-11 :$26.39
12-23 :$25.07
24-47 :$23.14
48-95 :$21.20
96 + :$19.29
0 (sold out)
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9926261010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Hydraulic Magnetic
Number of Poles: 1
Voltage Rating: 120 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Screw
Mounting: DIN Rail
Operating Temperature: -40 to 65 °C
Actuator Type: Handle
Trip Time: N/A
Customers Who Bought 9926261010 Also Bought
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?