9926252013 WEIDMULLER | Circuit Breakers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9926252013 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9926252013

Weidmuller

Circuit Breaker Hydraulic Magnetic 2Pole 13A 240VAC

PRICING per each  AVAILABILITY Updated Today   
1-5 :$36.18
6-23 :$34.37
24-47 :$31.72
48-95 :$29.08
96 + :$26.44
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9926252013
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6
Type: Hydraulic Magnetic
Number of Poles: 2
Voltage Rating: 240 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 13 A
Terminal Design: Screw
Mounting: DIN Rail
Operating Temperature: -40 to 65 °C
Actuator Type: Handle
Trip Time: 28s(Max)
Customers Who Bought 9926252013 Also Bought
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 2Pole 13A 240VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.