surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9925780000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9925780000

Weidmuller

Circuit Breaker Thermal Magnetic 2Pole 40A 480VAC

PRICING per each  AVAILABILITY real time   
1-9 :$101.94
10-24 :$94.10
25-49 :$89.39
50 + :$86.25
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9925780000
RoHS: Yes
Type: Thermal Magnetic
Number of Poles: 2
Voltage Rating: 480 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 40 A
Terminal Design: N/A
Mounting: DIN Rail
Operating Temperature: -25 to 55 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 9925780000 Also Bought
DESCRIPTION
Circuit Breaker Thermal Magnetic 2Pole 40A 480VAC
DID YOU KNOW?