surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9925430000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9925430000

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 10A 277VAC

PRICING per each  AVAILABILITY real time   
1-9 :$35.54
10-24 :$32.80
25-49 :$31.17
50 + :$30.07
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9925430000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermal Magnetic
Number of Poles: 1
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: N/A
Mounting: DIN Rail
Operating Temperature: -25 to 55 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 9925430000 Also Bought
DESCRIPTION
Circuit Breaker Thermal Magnetic 1Pole 10A 277VAC
DID YOU KNOW?