9925400000 WEIDMULLER | Circuit Breakers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9925400000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9925400000

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 4A 277VAC

PRICING per each  AVAILABILITY Updated Today   
1-9 :$37.86
10-24 :$34.95
25-49 :$33.20
50 + :$32.04
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9925400000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermal Magnetic
Number of Poles: 1
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Terminal Design: N/A
Mounting: DIN Rail
Operating Temperature: -25 to 55 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 9925400000 Also Bought
DESCRIPTION
Circuit Breaker Thermal Magnetic 1Pole 4A 277VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.