surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9919372415 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9919372415

Weidmuller

DC/DC Power Supply Single-OUT 15V 2A 50W 4-Pin

PRICING per each  AVAILABILITY real time   
1-2 :$342.60
3-4 :$333.60
5 + :$325.05
0 (sold out)
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9919372415
RoHS: Unknown
Type: Step Down
Output Voltage: 15 V
Output Type: Fixed
Family: 9919372415
Output Power: 50 W
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Screening Level: N/A
Switching Regulator: Yes
Output Current: 2 A
Pin_Count: 4
Number of Outputs: 1
Mounting: DIN Rail
Operating Temperature: -10 to 60 °C
Dimension: N/A
Customers Who Bought 9919372415 Also Bought
DESCRIPTION
DC/DC Power Supply Single-OUT 15V 2A 50W 4-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?