surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9537460000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9537460000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A

PRICING per each  AVAILABILITY real time   
1-24 :$4.76
25-49 :$4.40
50-99 :$4.08
100-499 :$3.81
500 + :$3.66
62 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9537460000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: W
Contact Material: N/A
Housing Color: Dark Beige
Pitch: N/R
Wire Size: 8-20 AWG
Contact Plating: N/A
Maximum Current Rating: 45 A
Body Orientation: Straight
Housing Material: Wemid
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -60 to 130 °C
Dimension: 60 x 7.9 x 47 mm
Number of Rows: 2
Customers Who Bought 9537460000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: RO
ECCN: EAR99
DID YOU KNOW?