surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9537450000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9537450000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 30A

PRICING per each  AVAILABILITY real time   
1-24 :$4.14
25-49 :$3.83
50-99 :$3.55
100-499 :$3.32
500 + :$3.19
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9537450000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: W
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 60mm x 6.1mm x 47mm
Customers Who Bought 9537450000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 30A
DID YOU KNOW?