surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9129673500 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9129673500

Weidmuller

Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC

PRICING per each  AVAILABILITY real time   
1-9 :$84.94
10-24 :$78.41
25-49 :$74.48
50 + :$71.87
23 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9129673500
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermal Magnetic
Number of Poles: 2
Voltage Rating: 250 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Terminal Design: Screw
Mounting: DIN Rail
Operating Temperature: -30 to 55 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 9129673500 Also Bought
DESCRIPTION
Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?