surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9102003200 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9102003200

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC

PRICING per each  AVAILABILITY real time   
1-9 :$38.62
10-24 :$35.65
25-49 :$33.90
50 + :$32.68
Request Quote
10 can ship tomorrow
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9102003200
RoHS: Yes
Customers Who Bought 9102003200 Also Bought
DESCRIPTION
Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC
DID YOU KNOW?