surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9019250000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9019250000

Weidmuller

Wire End Ferrule - 7AWG - Red - O/A L: 28mm-Pin L: 18mm - 100/Pkg

PRICING per package  AVAILABILITY real time   
1-9 :$20.23
10-24 :$18.36
25-49 :$17.04
50-99 :$15.90
100 + :$15.30
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9019250000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire End Ferrule
Family: 9019250000
Operating Temperature: N/A
Dimension: 28 x 8.4mm
Customers Who Bought 9019250000 Also Bought
DESCRIPTION
Wire End Ferrule - 7AWG - Red - O/A L: 28mm-Pin L: 18mm - 100/Pkg
DID YOU KNOW?